Similar
Similar
Similar
Similar




UMP1H2R2MDD | |
|---|---|
DigiKey Part Number | UMP1H2R2MDD-ND |
Manufacturer | |
Manufacturer Product Number | UMP1H2R2MDD |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UMP1H2R2MDD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 19.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDB1H2R2MPM | Nichicon | 3.326 | 493-17613-ND | 0,79000 € | Similar |
| UUP1H2R2MCL1GS | Nichicon | 253.676 | 493-9553-1-ND | 0,65000 € | Similar |
| ECE-A1HN2R2U | Panasonic Industry | 2.420 | P1197-ND | 0,36000 € | Similar |
| ECE-A1HN2R2UB | Panasonic Industry | 9.039 | 10-ECE-A1HN2R2UBCT-ND | 0,37000 € | Similar |




