



UUP1H2R2MCL1GS | |
|---|---|
DigiKey Part Number | 493-9553-2-ND - Tape & Reel (TR) 493-9553-1-ND - Cut Tape (CT) 493-9553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUP1H2R2MCL1GS |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUP1H2R2MCL1GS Models |
Category | Polarization Bi-Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 13 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 19.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44800 € | 4,48 € |
| 50 | 0,33700 € | 16,85 € |
| 100 | 0,30200 € | 30,20 € |
| 500 | 0,24134 € | 120,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22224 € | 222,24 € |
| 2.000 | 0,20635 € | 412,70 € |
| 3.000 | 0,19833 € | 594,99 € |
| 5.000 | 0,18938 € | 946,90 € |
| 7.000 | 0,18413 € | 1.288,91 € |
| 10.000 | 0,17905 € | 1.790,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

