Similar
Similar
Similar
Similar




UMF1E100MDD | |
|---|---|
DigiKey Part Number | 493-15538-ND |
Manufacturer | |
Manufacturer Product Number | UMF1E100MDD |
Description | CAP ALUM 10UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UMF1E100MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Bulk | Impedance 2.6 Ohms |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNS1E100MDS1 | Nichicon | 3.205 | 493-14240-ND | 0,94000 € | Similar |
| EEA-FC1E100 | Panasonic Industry | 16.922 | P11212-ND | 0,31000 € | Similar |
| EEA-FC1E100B | Panasonic Industry | 1.939 | 10-EEA-FC1E100BCT-ND | 0,31000 € | Similar |
| EEA-FC1E100H | Panasonic Industry | 10.497 | 10-EEA-FC1E100HCT-ND | 0,31000 € | Similar |




