UMA1V470MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 175
Unit Price: 0,20000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,44000 €
Datasheet

Direct


Panasonic Industry
In Stock: 3.248
Unit Price: 0,45000 €
Datasheet

Direct


Panasonic Industry
In Stock: 986
Unit Price: 0,45000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Panasonic Industry
In Stock: 4.118
Unit Price: 0,21000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.825
Unit Price: 0,42000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,11127 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 15.921
Unit Price: 0,68000 €
Datasheet
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UMA1V470MDD

DigiKey Part Number
493-5964-ND
Manufacturer
Manufacturer Product Number
UMA1V470MDD
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UMA1V470MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
120 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVR1V4R7MDDNichicon175493-1076-ND0,20000 €Similar
ECE-A1VKS470Panasonic Industry0P983-ND0,44000 €Direct
ECE-A1VKS470IPanasonic Industry3.24810-ECE-A1VKS470ICT-ND0,45000 €Direct
ECE-A1VKS470QPanasonic Industry98610-ECE-A1VKS470QCT-ND0,45000 €Direct
ECA-1VM470Panasonic Industry0P5164-ND0,21000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes