Parametric Equivalent
Parametric Equivalent




ULD2W100MPD | |
|---|---|
DigiKey Part Number | ULD2W100MPD-ND |
Manufacturer | |
Manufacturer Product Number | ULD2W100MPD |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2W100MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 92 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 174.8 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2W100MPD1TD | Nichicon | 459 | 493-13890-1-ND | 1,26000 € | Parametric Equivalent |
| EKXF451ELL100MJ20S | Chemi-Con | 1.492 | 565-5062-ND | 1,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,37647 € | 527,06 € |
| Unit Price without VAT: | 0,37647 € |
|---|---|
| Unit Price with VAT: | 0,44800 € |



