Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




ULD2G6R8MPD1TD | |
|---|---|
DigiKey Part Number | 493-13885-1-ND - Cut Tape (CT) 493-13885-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2G6R8MPD1TD |
Description | CAP ALUM 6.8UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2G6R8MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 85 mA @ 120 Hz | |
Ripple Current @ High Frequency | 161.5 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65200 € | 6,52 € |
| 50 | 0,49780 € | 24,89 € |
| 100 | 0,44880 € | 44,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36470 € | 182,35 € |
| 1.000 | 0,33818 € | 338,18 € |
| 1.500 | 0,32481 € | 487,21 € |
| 2.500 | 0,30989 € | 774,73 € |
| 3.500 | 0,30113 € | 1.053,95 € |
| 5.000 | 0,29266 € | 1.463,30 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |




