



ULD1V101MPD1TA | |
|---|---|
DigiKey Part Number | 493-ULD1V101MPD1TACT-ND - Cut Tape (CT) ULD1V101MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD1V101MPD1TA |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD1V101MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 231 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 330 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD1H101MPD | Nichicon | 1.434 | ULD1H101MPD-ND | 0,65000 € | Parametric Equivalent |
| ULD1H101MPD1TA | Nichicon | 1.786 | 493-ULD1H101MPD1TACT-ND | 0,64000 € | Parametric Equivalent |
| ULD1H101MPD1TD | Nichicon | 5.263 | 493-14725-1-ND | 0,48000 € | Parametric Equivalent |
| ULD1V101MPD | Nichicon | 1.088 | ULD1V101MPD-ND | 0,62000 € | Parametric Equivalent |
| ULD1V101MPD1TD | Nichicon | 14.665 | 493-16259-1-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26900 € | 2,69 € |
| 50 | 0,19860 € | 9,93 € |
| 100 | 0,17640 € | 17,64 € |
| 500 | 0,13794 € | 68,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12581 € | 125,81 € |
| 2.000 | 0,11572 € | 231,44 € |
| 3.000 | 0,11063 € | 331,89 € |
| 5.000 | 0,10495 € | 524,75 € |
| 7.000 | 0,10161 € | 711,27 € |
| 10.000 | 0,09838 € | 983,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

