



ULD1V101MPD1TD | |
|---|---|
DigiKey Part Number | 493-16259-1-ND - Cut Tape (CT) 493-16259-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD1V101MPD1TD |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD1V101MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 231 mA @ 120 Hz | |
Ripple Current @ High Frequency | 330 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27200 € | 2,72 € |
| 50 | 0,20100 € | 10,05 € |
| 100 | 0,17860 € | 17,86 € |
| 500 | 0,13974 € | 69,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12749 € | 127,49 € |
| 2.000 | 0,11729 € | 234,58 € |
| 3.000 | 0,11214 € | 336,42 € |
| 5.000 | 0,10640 € | 532,00 € |
| 7.000 | 0,10302 € | 721,14 € |
| 10.000 | 0,09976 € | 997,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

