Upgrade
Upgrade




UKZ2A470MHM1TO | |
|---|---|
DigiKey Part Number | UKZ2A470MHM1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKZ2A470MHM1TO |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKZ2A470MHM1TO Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.846" (21.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAS2D470MHD6TO | Nichicon | 0 | UAS2D470MHD6TO-ND | 0,50434 € | Upgrade |
| UBT2C470MHD8TO | Nichicon | 300 | 493-UBT2C470MHD8TOCT-ND | 1,52000 € | Upgrade |



