



UBT2C470MHD8TO | |
|---|---|
DigiKey Part Number | 493-UBT2C470MHD8TOCT-ND - Cut Tape (CT) UBT2C470MHD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT2C470MHD8TO |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2C470MHD8TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 187 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 280.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,99200 € | 9,92 € |
| 50 | 0,76960 € | 38,48 € |
| 100 | 0,69950 € | 69,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57864 € | 289,32 € |
| 1.000 | 0,54060 € | 540,60 € |
| 1.500 | 0,52140 € | 782,10 € |
| 2.500 | 0,50000 € | 1.250,00 € |
| 3.500 | 0,48743 € | 1.706,00 € |
| 5.000 | 0,47528 € | 2.376,40 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

