Parametric Equivalent
Parametric Equivalent




UKW2A331MHD | |
|---|---|
DigiKey Part Number | 493-15519-ND |
Manufacturer | |
Manufacturer Product Number | UKW2A331MHD |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW2A331MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.125 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW2A331MHD | Nichicon | 501 | 493-15168-ND | 1,48000 € | Parametric Equivalent |
| UVR2A331MHD | Nichicon | 1.949 | 493-1150-ND | 1,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,21300 € | 12,13 € |
| 50 | 0,94880 € | 47,44 € |
| 100 | 0,86540 € | 86,54 € |
| 800 | 0,69036 € | 552,29 € |
| 1.600 | 0,65054 € | 1.040,86 € |
| 3.200 | 0,61748 € | 1.975,94 € |
| 5.600 | 0,59493 € | 3.331,61 € |
| 10.400 | 0,57362 € | 5.965,65 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |



