



UKW2A221MHD1TO | |
|---|---|
DigiKey Part Number | 493-10731-1-ND - Cut Tape (CT) 493-10731-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW2A221MHD1TO |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW2A221MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 900 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW2A221MHD1TO | Nichicon | 242 | 493-14619-1-ND | 1,84000 € | Upgrade |
| UFW2A221MHD | Nichicon | 1.031 | 493-15166-ND | 1,17000 € | Parametric Equivalent |
| UFW2A221MHD1TO | Nichicon | 531 | 493-11052-1-ND | 1,17000 € | Parametric Equivalent |
| UKW2A221MHD | Nichicon | 822 | 493-15517-ND | 1,84000 € | Parametric Equivalent |
| UVR2A221MHD | Nichicon | 565 | 493-1149-ND | 1,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,21500 € | 12,15 € |
| 50 | 0,95100 € | 47,55 € |
| 100 | 0,86740 € | 86,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,72366 € | 361,83 € |
| 1.000 | 0,67842 € | 678,42 € |
| 1.500 | 0,65559 € | 983,38 € |
| 2.500 | 0,63015 € | 1.575,38 € |
| 3.500 | 0,61520 € | 2.153,20 € |
| 5.000 | 0,60076 € | 3.003,80 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

