



UFW2A221MHD | |
|---|---|
DigiKey Part Number | 493-15166-ND |
Manufacturer | |
Manufacturer Product Number | UFW2A221MHD |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW2A221MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 900 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKW2A221MHD | Nichicon | 842 | 493-15517-ND | 1,69000 € | Parametric Equivalent |
| EKZE101ELL221MK25S | Chemi-Con | 0 | 565-1739-ND | 1,58000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,75100 € | 7,51 € |
| 50 | 0,57680 € | 28,84 € |
| 100 | 0,52160 € | 52,16 € |
| 800 | 0,40548 € | 324,38 € |
| 1.600 | 0,37904 € | 606,46 € |
| 3.200 | 0,35708 € | 1.142,66 € |
| 5.600 | 0,34209 € | 1.915,70 € |
| 10.400 | 0,32794 € | 3.410,58 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

