Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UKW0J682MHD1TO | |
|---|---|
DigiKey Part Number | 493-10726-1-ND - Cut Tape (CT) 493-10726-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW0J682MHD1TO |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW0J682MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.84 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW0J682MHD | Nichicon | 374 | 493-16762-ND | 1,27000 € | Parametric Equivalent |
| UFW0J682MHD1TO | Nichicon | 500 | 493-10961-1-ND | 1,79000 € | Parametric Equivalent |
| UVK0J682MHD | Nichicon | 0 | UVK0J682MHD-ND | 0,30676 € | Parametric Equivalent |
| UVK0J682MHD1TO | Nichicon | 0 | 493-12545-1-ND | 0,36822 € | Parametric Equivalent |
| UVR0J682MHD | Nichicon | 799 | 493-1011-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,26100 € | 12,61 € |
| 50 | 0,98800 € | 49,40 € |
| 100 | 0,90190 € | 90,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75360 € | 376,80 € |
| 1.000 | 0,70693 € | 706,93 € |
| 1.500 | 0,68338 € | 1.025,07 € |
| 2.500 | 0,65713 € | 1.642,83 € |
| 3.500 | 0,64171 € | 2.245,99 € |
| 5.000 | 0,62681 € | 3.134,05 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |








