Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade




UVK0J682MHD | |
|---|---|
DigiKey Part Number | UVK0J682MHD-ND |
Manufacturer | |
Manufacturer Product Number | UVK0J682MHD |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK0J682MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.92 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.208 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL0J682MHD | Nichicon | 0 | 493-10529-ND | 1,35592 € | Similar |
| UFW0J682MHD | Nichicon | 374 | 493-16762-ND | 1,27000 € | Parametric Equivalent |
| UFW0J682MHD1TO | Nichicon | 500 | 493-10961-1-ND | 1,79000 € | Parametric Equivalent |
| UKW0J682MHD1TO | Nichicon | 0 | 493-10726-1-ND | 1,92000 € | Parametric Equivalent |
| UVK0J682MHD1TO | Nichicon | 0 | 493-12545-1-ND | 0,36822 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,30676 € | 245,41 € |
| Unit Price without VAT: | 0,30676 € |
|---|---|
| Unit Price with VAT: | 0,36504 € |












