Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent




UKL2A4R7MDD | |
|---|---|
DigiKey Part Number | UKL2A4R7MDD-ND |
Manufacturer | |
Manufacturer Product Number | UKL2A4R7MDD |
Description | CAP ALUM 4.7UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL2A4R7MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 100 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100PK4.7MEFC5X11 | Rubycon | 0 | 100PK4.7MEFC5X11-ND | 0,26000 € | Direct |
| 475CKE100M | CORNELL DUBILIER KNOWLES | 14.678 | 1572-1463-ND | 0,22000 € | Direct |
| 475CKR100M | CORNELL DUBILIER KNOWLES | 19.480 | 475CKR100M-ND | 0,31000 € | Direct |
| ESK475M100AC3AA | KEMET | 5.269 | 399-6609-ND | 0,15000 € | Direct |
| 100YXF4.7MEFC5X11 | Rubycon | 2.875 | 1189-2148-ND | 0,26000 € | Upgrade |









