



UKL1C681KHD1TO | |
|---|---|
DigiKey Part Number | 493-UKL1C681KHD1TOCT-ND - Cut Tape (CT) UKL1C681KHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1C681KHD1TO |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1C681KHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 730 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.095 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1V681MHD1TO | Nichicon | 839 | 493-UHD1V681MHD1TOCT-ND | 1,10000 € | Upgrade |
| UKL1C681KHD | Nichicon | 183 | 493-16854-ND | 1,06000 € | Parametric Equivalent |
| UKL1E681KHD1TO | Nichicon | 465 | 493-UKL1E681KHD1TOCT-ND | 1,22000 € | Parametric Equivalent |
| EKZE350ETD681MK20S | Chemi-Con | 0 | EKZE350ETD681MK20S-ND | 0,34328 € | Upgrade |
| ELXZ350EC3681MK20S | Chemi-Con | 0 | ELXZ350EC3681MK20S-ND | 0,32859 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,66200 € | 6,62 € |
| 50 | 0,50580 € | 25,29 € |
| 100 | 0,45640 € | 45,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37112 € | 185,56 € |
| 1.000 | 0,34423 € | 344,23 € |
| 1.500 | 0,33068 € | 496,02 € |
| 2.500 | 0,31556 € | 788,90 € |
| 3.500 | 0,30667 € | 1.073,35 € |
| 5.000 | 0,29808 € | 1.490,40 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

