



UKL1E681KHD1TO | |
|---|---|
DigiKey Part Number | 493-UKL1E681KHD1TOCT-ND - Cut Tape (CT) UKL1E681KHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1E681KHD1TO |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1E681KHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.215 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1V681MHD1TO | Nichicon | 839 | 493-UHD1V681MHD1TOCT-ND | 4,63000 € | Upgrade |
| EKZE350ETD681MK20S | Chemi-Con | 0 | EKZE350ETD681MK20S-ND | 1,45032 € | Upgrade |
| ELXZ350EC3681MK20S | Chemi-Con | 0 | ELXZ350EC3681MK20S-ND | 1,38830 € | Upgrade |
| ELXZ350ETD681MK20S | Chemi-Con | 0 | ELXZ350ETD681MK20S-ND | 1,44494 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,78900 € | 7,89 € |
| 50 | 0,60680 € | 30,34 € |
| 100 | 0,54910 € | 54,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44988 € | 224,94 € |
| 1.000 | 0,41863 € | 418,63 € |
| 1.500 | 0,40285 € | 604,27 € |
| 2.500 | 0,38526 € | 963,15 € |
| 3.500 | 0,37492 € | 1.312,22 € |
| 5.000 | 0,36493 € | 1.824,65 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

