



UKL1C221MPDANA | |
|---|---|
DigiKey Part Number | 493-16849-ND |
Manufacturer | |
Manufacturer Product Number | UKL1C221MPDANA |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1C221MPDANA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 370 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 555 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1V221MPD6 | Nichicon | 4.838 | 493-15215-ND | 0,54000 € | Upgrade |
| UPJ1E221MPD6 | Nichicon | 469 | 493-15624-ND | 0,47000 € | Upgrade |
| UPS1V221MPD | Nichicon | 2.927 | 493-15854-ND | 0,58000 € | Upgrade |
| URZ1H221MPD | Nichicon | 656 | 493-17235-ND | 0,76000 € | Upgrade |
| UVY1H221MPD | Nichicon | 378 | 493-16169-ND | 0,75000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39300 € | 3,93 € |
| 50 | 0,29400 € | 14,70 € |
| 100 | 0,26290 € | 26,29 € |
| 500 | 0,20900 € | 104,50 € |
| 1.000 | 0,19200 € | 192,00 € |
| 3.000 | 0,17073 € | 512,19 € |
| 5.000 | 0,16278 € | 813,90 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

