UKL1C102KHD1TO is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nichicon
In Stock: 4.005
Unit Price: 1,48000 €
Datasheet

Upgrade


Nichicon
In Stock: 913
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 459
Unit Price: 1,14000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,37829 €
Datasheet

Upgrade


Chemi-Con
In Stock: 500
Unit Price: 1,19000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,41618 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,32513 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,37582 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,49672 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,38073 €
Datasheet

Upgrade


Chemi-Con
In Stock: 624
Unit Price: 1,20000 €
Datasheet
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKL1C102KHD1TO

DigiKey Part Number
493-UKL1C102KHD1TOCT-ND - Cut Tape (CT)
UKL1C102KHD1TO-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1C102KHD1TO
Description
CAP ALUM 1000UF 20% 16V RADIAL
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1C102KHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
910 mA @ 120 Hz
Ripple Current @ High Frequency
1.0465 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,78900 €7,89 €
500,60680 €30,34 €
1000,54910 €54,91 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,44988 €224,94 €
1.0000,41863 €418,63 €
1.5000,40285 €604,27 €
2.5000,38526 €963,15 €
3.5000,37492 €1.312,22 €
5.0000,36493 €1.824,65 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €