



UKL1A331MPDANATD | |
|---|---|
DigiKey Part Number | 493-UKL1A331MPDANATDCT-ND - Cut Tape (CT) UKL1A331MPDANTD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1A331MPDANATD |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1A331MPDANATD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 600 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1E331MPD6TD | Nichicon | 1.365 | 493-UHD1E331MPD6TDCT-ND | 0,58000 € | Upgrade |
| UHV1V331MPD1TD | Nichicon | 856 | 493-UHV1V331MPD1TDCT-ND | 0,84000 € | Upgrade |
| UKL1A331KPDANATD | Nichicon | 906 | 493-UKL1A331KPDANATDCT-ND | 0,67000 € | Parametric Equivalent |
| UKL1A331MPDANA | Nichicon | 211 | 493-16839-ND | 0,58000 € | Parametric Equivalent |
| EKZE250ETD331MJC5S | Chemi-Con | 700 | 565-EKZE250ETD331MJC5SCT-ND | 0,80000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39300 € | 3,93 € |
| 50 | 0,29400 € | 14,70 € |
| 100 | 0,26290 € | 26,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20900 € | 104,50 € |
| 1.000 | 0,19200 € | 192,00 € |
| 1.500 | 0,18342 € | 275,13 € |
| 2.500 | 0,17384 € | 434,60 € |
| 3.500 | 0,16822 € | 588,77 € |
| 5.000 | 0,16278 € | 813,90 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

