



UKL1A331MPDANATD | |
|---|---|
DigiKey Part Number | 493-UKL1A331MPDANATDCT-ND - Cut Tape (CT) UKL1A331MPDANTD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1A331MPDANATD |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1A331MPDANATD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 400 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39800 € | 3,98 € |
| 50 | 0,29780 € | 14,89 € |
| 100 | 0,26620 € | 26,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20386 € | 101,93 € |
| 1.000 | 0,18728 € | 187,28 € |
| 1.500 | 0,17891 € | 268,37 € |
| 2.500 | 0,16957 € | 423,93 € |
| 3.500 | 0,16408 € | 574,28 € |
| 5.000 | 0,15878 € | 793,90 € |
| 6.000 | 0,15626 € | 937,56 € |
| 12.000 | 0,14772 € | 1.772,64 € |
| 12.500 | 0,14726 € | 1.840,75 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

