Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade




UKL0J471MPD | |
|---|---|
DigiKey Part Number | 493-15342-ND |
Manufacturer | |
Manufacturer Product Number | UKL0J471MPD |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL0J471MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 585 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1C471MPD6 | Nichicon | 541 | 493-16777-ND | 0,52000 € | Upgrade |
| UHV1E471MPD | Nichicon | 2.069 | 493-15304-ND | 0,63000 € | Upgrade |
| UPA1C471MPD | Nichicon | 1.390 | 493-16981-ND | 0,66000 € | Upgrade |
| UPJ1A471MPD6 | Nichicon | 1.548 | 493-17012-ND | 0,54000 € | Upgrade |
| UPS1C471MPD | Nichicon | 1.830 | 493-15826-ND | 0,48000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39300 € | 3,93 € |
| 50 | 0,29400 € | 14,70 € |
| 200 | 0,23685 € | 47,37 € |
| 600 | 0,20422 € | 122,53 € |
| 1.000 | 0,19200 € | 192,00 € |
| 2.600 | 0,17316 € | 450,22 € |
| 5.000 | 0,16278 € | 813,90 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |














