



UKA1A331MPD1TD | |
|---|---|
DigiKey Part Number | 493-4634-1-ND - Cut Tape (CT) 493-4634-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA1A331MPD1TD |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1A331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 360 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1C331MPD1TD | Nichicon | 578 | 493-4644-1-ND | 0,82000 € | Upgrade |
| UKA1E331MPD1TD | Nichicon | 1.766 | 493-4652-1-ND | 0,82000 € | Upgrade |
| UPA1C331MPD1TD | Nichicon | 0 | 493-4887-1-ND | 0,46000 € | Similar |
| UPA1E331MPD1TD | Nichicon | 1.735 | 493-4903-1-ND | 0,52000 € | Similar |
| UPJ1A331MPD1TD | Nichicon | 2.696 | 493-5000-1-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50100 € | 5,01 € |
| 50 | 0,37900 € | 18,95 € |
| 100 | 0,34030 € | 34,03 € |
| 500 | 0,27340 € | 136,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25231 € | 252,31 € |
| 2.000 | 0,23478 € | 469,56 € |
| 3.000 | 0,22594 € | 677,82 € |
| 5.000 | 0,21608 € | 1.080,40 € |
| 7.000 | 0,21028 € | 1.471,96 € |
| 10.000 | 0,20468 € | 2.046,80 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

