



UKA0J332MHD1TO | |
|---|---|
DigiKey Part Number | 493-4625-1-ND - Cut Tape (CT) 493-4625-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA0J332MHD1TO |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA0J332MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 910 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.0465 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA0J332MHD1TO | Nichicon | 362 | 493-4855-1-ND | 1,31000 € | Similar |
| UPS0J332MHD1TO | Nichicon | 916 | 493-5348-1-ND | 1,03000 € | Similar |
| 16PX3300MEFCG412.5X20 | Rubycon | 15.576 | 1189-1534-1-ND | 1,00000 € | Upgrade |
| ECA-1AHG332B | Panasonic Industry | 618 | 10-ECA-1AHG332BCT-ND | 1,18000 € | Upgrade |
| EEU-FC0J332B | Panasonic Industry | 0 | EEU-FC0J332B-ND | 0,32322 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,11300 € | 11,13 € |
| 50 | 0,86720 € | 43,36 € |
| 100 | 0,78970 € | 78,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65644 € | 328,22 € |
| 1.000 | 0,61448 € | 614,48 € |
| 1.500 | 0,59331 € | 889,97 € |
| 2.500 | 0,56971 € | 1.424,28 € |
| 3.500 | 0,55584 € | 1.945,44 € |
| 5.000 | 0,54245 € | 2.712,25 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

