Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar




UHZ1A182MPM | |
|---|---|
DigiKey Part Number | UHZ1A182MPM-ND |
Manufacturer | |
Manufacturer Product Number | UHZ1A182MPM |
Description | CAP ALUM 1800UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHZ1A182MPM Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 3.77 A @ 100 kHz |
Packaging Bulk | Impedance 7 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1A182MPD | Nichicon | 1.294 | 493-15285-ND | 0,99000 € | Upgrade |
| UHW1A182MPD | Nichicon | 921 | 493-6818-ND | 0,88000 € | Upgrade |
| UPA1A182MPD | Nichicon | 0 | UPA1A182MPD-ND | 0,33879 € | Upgrade |
| 10ZLH1800MEFC10X20 | Rubycon | 303 | 1189-2951-ND | 0,66000 € | Upgrade |
| 10ZLJ1800M10X20 | Rubycon | 258 | 1189-2175-ND | 0,88000 € | Upgrade |














