



UHV1A182MPD | |
|---|---|
DigiKey Part Number | 493-15285-ND |
Manufacturer | |
Manufacturer Product Number | UHV1A182MPD |
Description | CAP ALUM 1800UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1A182MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.296 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.16 A @ 100 kHz |
Part Status Not For New Designs | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1A182MPD1TD | Nichicon | 980 | 493-UHV1A182MPD1TDCT-ND | 0,99000 € | Parametric Equivalent |
| UHW1A182MPD | Nichicon | 921 | 493-6818-ND | 0,88000 € | Parametric Equivalent |
| UHW1A182MPD1TD | Nichicon | 1.995 | 493-UHW1A182MPD1TDCT-ND | 0,82000 € | Parametric Equivalent |
| 10YXS1800MEFC10X20 | Rubycon | 226 | 1189-10YXS1800MEFC10X20-ND | 0,74000 € | Parametric Equivalent |
| 10ZLH1800MEFC10X20 | Rubycon | 303 | 1189-2951-ND | 0,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63100 € | 6,31 € |
| 50 | 0,48180 € | 24,09 € |
| 100 | 0,43420 € | 43,42 € |
| 500 | 0,35236 € | 176,18 € |
| 1.400 | 0,31567 € | 441,94 € |
| 2.800 | 0,29608 € | 829,02 € |
| 5.600 | 0,27981 € | 1.566,94 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

