



UHV1A182MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV1A182MPD1TDCT-ND - Cut Tape (CT) UHV1A182MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1A182MPD1TD |
Description | CAP ALUM 1800UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1A182MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.296 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.16 A @ 100 kHz | |
Impedance | 19 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63900 € | 6,39 € |
| 50 | 0,48780 € | 24,39 € |
| 100 | 0,43970 € | 43,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34370 € | 171,85 € |
| 1.000 | 0,31855 € | 318,55 € |
| 1.500 | 0,30585 € | 458,78 € |
| 2.500 | 0,29170 € | 729,25 € |
| 3.500 | 0,28337 € | 991,80 € |
| 5.000 | 0,27533 € | 1.376,65 € |
| 6.000 | 0,27151 € | 1.629,06 € |
| 12.000 | 0,25857 € | 3.102,84 € |
| 12.500 | 0,25788 € | 3.223,50 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

