



UHW1C272MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHW1C272MHD1TOCT-ND - Cut Tape (CT) UHW1C272MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1C272MHD1TO |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1C272MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.4 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1C272MHD | Nichicon | 800 | 493-6845-ND | 1,50000 € | Parametric Equivalent |
| 16ZLH2700MEFC12.5X25 | Rubycon | 882 | 1189-2957-ND | 1,34000 € | Parametric Equivalent |
| 16ZLJ2700M12.5X25 | Rubycon | 1.000 | 16ZLJ2700M12.5X25-ND | 1,57000 € | Parametric Equivalent |
| EEU-FR1C272 | Panasonic Industry | 400 | P14403-ND | 1,61000 € | Parametric Equivalent |
| EEU-FR1C272B | Panasonic Industry | 474 | P15339CT-ND | 1,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,22100 € | 12,21 € |
| 50 | 0,95580 € | 47,79 € |
| 100 | 0,87190 € | 87,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52036 € | 260,18 € |
| 1.000 | 0,48533 € | 485,33 € |
| 1.500 | 0,46765 € | 701,48 € |
| 2.500 | 0,44794 € | 1.119,85 € |
| 3.500 | 0,43637 € | 1.527,29 € |
| 5.000 | 0,42518 € | 2.125,90 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

