



UHW0J472MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHW0J472MHD1TOCT-ND - Cut Tape (CT) UHW0J472MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW0J472MHD1TO |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW0J472MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.72 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW0J472MHD | Nichicon | 38 | 493-6932-ND | 1,64000 € | Parametric Equivalent |
| 6.3ZLH4700MEFC12.5X25 | Rubycon | 215 | 1189-1457-ND | 0,98000 € | Parametric Equivalent |
| 6.3ZLJ4700M12.5X25 | Rubycon | 416 | 1189-1468-ND | 1,58000 € | Parametric Equivalent |
| EEU-FR0J472 | Panasonic Industry | 427 | P14368-ND | 1,62000 € | Parametric Equivalent |
| EEU-FR0J472B | Panasonic Industry | 397 | P15312CT-ND | 1,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,27000 € | 12,70 € |
| 50 | 0,99520 € | 49,76 € |
| 100 | 0,90830 € | 90,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54822 € | 274,11 € |
| 1.000 | 0,51166 € | 511,66 € |
| 1.500 | 0,49323 € | 739,85 € |
| 2.500 | 0,47267 € | 1.181,67 € |
| 3.500 | 0,46059 € | 1.612,07 € |
| 5.000 | 0,44892 € | 2.244,60 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

