Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHV1V151MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV1V151MPD1TDCT-ND - Cut Tape (CT) UHV1V151MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1V151MPD1TD |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1V151MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 328 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 59 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1V151MPD1TA | Nichicon | 2.895 | 493-UHE1V151MPD1TACT-ND | 0,41000 € | Parametric Equivalent |
| UHE1V151MPD1TD | Nichicon | 136 | 493-15255-1-ND | 0,43000 € | Parametric Equivalent |
| UHV1V151MPD | Nichicon | 1.068 | 493-16802-ND | 0,48000 € | Parametric Equivalent |
| UHV1V151MPD1TA | Nichicon | 1.923 | 493-UHV1V151MPD1TACT-ND | 0,70000 € | Parametric Equivalent |
| 860040574005 | Würth Elektronik | 1.319 | 732-9216-1-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,20740 € | 10,37 € |
| 100 | 0,18420 € | 18,42 € |
| 500 | 0,14434 € | 72,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13176 € | 131,76 € |
| 2.000 | 0,12129 € | 242,58 € |
| 3.000 | 0,11600 € | 348,00 € |
| 5.000 | 0,11011 € | 550,55 € |
| 7.000 | 0,10664 € | 746,48 € |
| 10.000 | 0,10329 € | 1.032,90 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |






