150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1V151MPD1TA

DigiKey Part Number
493-UHE1V151MPD1TACT-ND - Cut Tape (CT)
UHE1V151MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1V151MPD1TA
Description
CAP ALUM 150UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1V151MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
448 mA @ 120 Hz
Impedance
130 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.895
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 $0,48 $
100,29600 $2,96 $
500,21860 $10,93 $
1000,19390 $19,39 $
5000,15128 $75,64 $
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,13781 $137,81 $
2.0000,12660 $253,20 $
3.0000,12094 $362,82 $
5.0000,11463 $573,15 $
7.0000,11092 $776,44 $
10.0000,10733 $1.073,30 $
Manufacturers Standard Package
Unit Price without VAT:0,48000 $
Unit Price with VAT:0,57120 $