



UHV1E182MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHV1E182MHD1TOCT-ND - Cut Tape (CT) UHV1E182MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1E182MHD1TO |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1E182MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.914 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.19 A @ 100 kHz |
Part Status Not For New Designs | Impedance 14 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1E182MHD | Nichicon | 3.280 | 493-16798-ND | 1,42000 € | Parametric Equivalent |
| UHW1E182MHD | Nichicon | 0 | 493-6848-ND | 1,50000 € | Parametric Equivalent |
| UHW1E182MHD1TO | Nichicon | 500 | 493-UHW1E182MHD1TOCT-ND | 1,88000 € | Parametric Equivalent |
| 25YXS1800MEFC12.5X25 | Rubycon | 698 | 1189-25YXS1800MEFC12.5X25-ND | 1,13000 € | Parametric Equivalent |
| 25ZLH1800MEFC12.5X25 | Rubycon | 168 | 1189-2961-ND | 1,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,99500 € | 9,95 € |
| 50 | 0,77240 € | 38,62 € |
| 100 | 0,70190 € | 70,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58078 € | 290,39 € |
| 1.000 | 0,54261 € | 542,61 € |
| 1.500 | 0,52336 € | 785,04 € |
| 2.500 | 0,50190 € | 1.254,75 € |
| 3.500 | 0,48928 € | 1.712,48 € |
| 5.000 | 0,47710 € | 2.385,50 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

