UHV1C821MPD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 985
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 488
Unit Price: 0,80000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 984
Unit Price: 0,74000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.597
Unit Price: 0,89000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 519
Unit Price: 0,89000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 878
Unit Price: 1,39000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 406
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 484
Unit Price: 0,47000 €
Datasheet
820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1C821MPD

DigiKey Part Number
UHV1C821MPD-ND
Manufacturer
Manufacturer Product Number
UHV1C821MPD
Description
CAP ALUM 820UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1C821MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
990 mA @ 120 Hz
Ripple Current @ High Frequency
1.65 A @ 100 kHz
Impedance
30 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.8000,20059 €361,06 €
Manufacturers Standard Package
Unit Price without VAT:0,20059 €
Unit Price with VAT:0,23870 €