
25ZLR820MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-25ZLR820MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLR820MEFC10X16 |
Description | CAP ALUM 820UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.158 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.93 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF1E821MP51016EU | Chinsan (Elite) | 459 | 4191-RF1E821MP51016EUCT-ND | 0,47000 € | Parametric Equivalent |
| UHW1E821MPD6 | Nichicon | 1.447 | 493-6850-ND | 0,90000 € | Parametric Equivalent |
| UHW1E821MPD6TD | Nichicon | 518 | 493-UHW1E821MPD6TDCT-ND | 0,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,90800 € | 9,08 € |
| 50 | 0,70060 € | 35,03 € |
| 100 | 0,63510 € | 63,51 € |
| 500 | 0,52224 € | 261,12 € |
| 1.000 | 0,48671 € | 486,71 € |
| 3.000 | 0,44229 € | 1.326,87 € |
| 5.000 | 0,42568 € | 2.128,40 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |


