



UHV0J332MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHV0J332MHD1TOCT-ND - Cut Tape (CT) UHV0J332MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV0J332MHD1TO |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV0J332MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.875 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Part Status Not For New Designs | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE0J332MHD | Nichicon | 38 | 493-1475-ND | 1,04000 € | Parametric Equivalent |
| UHE0J332MHD1TO | Nichicon | 1.198 | 493-17393-1-ND | 0,98000 € | Parametric Equivalent |
| UHV0J332MHD | Nichicon | 841 | 493-15278-ND | 1,27000 € | Parametric Equivalent |
| UHV1A332MHD | Nichicon | 280 | 493-15288-ND | 1,39000 € | Parametric Equivalent |
| UHV1A332MHD1TO | Nichicon | 500 | 493-UHV1A332MHD1TOCT-ND | 1,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,82400 € | 8,24 € |
| 50 | 0,63480 € | 31,74 € |
| 100 | 0,57500 € | 57,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47188 € | 235,94 € |
| 1.000 | 0,43943 € | 439,43 € |
| 1.500 | 0,42305 € | 634,57 € |
| 2.500 | 0,40479 € | 1.011,97 € |
| 3.500 | 0,39407 € | 1.379,24 € |
| 5.000 | 0,38370 € | 1.918,50 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

