UHN1C122MPD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 994
Unit Price: 1,01000 €
Datasheet

Upgrade


Nichicon
In Stock: 27
Unit Price: 0,90000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,36066 €
Datasheet

Upgrade


Rubycon
In Stock: 886
Unit Price: 0,86000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.993
Unit Price: 1,05000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 3.644
Unit Price: 1,53000 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 0,20998 €
Datasheet
1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHN1C122MPD

DigiKey Part Number
UHN1C122MPD-ND
Manufacturer
Manufacturer Product Number
UHN1C122MPD
Description
CAP ALUM 1200UF 20% 16V RADIAL
Customer Reference
Detailed Description
1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHN1C122MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Impedance
10 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes