Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UHN1A102MPD | |
|---|---|
DigiKey Part Number | UHN1A102MPD-ND |
Manufacturer | |
Manufacturer Product Number | UHN1A102MPD |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHN1A102MPD Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 18 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1A102MPD | Nichicon | 1.057 | 493-15281-ND | 0,84000 € | Upgrade |
| UPA1A102MPD6 | Nichicon | 0 | UPA1A102MPD6-ND | 0,16206 € | Upgrade |
| 10AX1000MEFC10X12.5 | Rubycon | 765 | 1189-10AX1000MEFC10X12.5-ND | 0,61000 € | Direct |
| 108CKE010M | CORNELL DUBILIER KNOWLES | 552 | 1572-1664-ND | 0,64000 € | Upgrade |
| 108CKE016MLN | CORNELL DUBILIER KNOWLES | 6.476 | 1572-1665-ND | 0,65000 € | Upgrade |














