Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent




UHN0J152MPD6 | |
|---|---|
DigiKey Part Number | UHN0J152MPD6-ND |
Manufacturer | |
Manufacturer Product Number | UHN0J152MPD6 |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHN0J152MPD6 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 12 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV0J152MPD | Nichicon | 1.128 | 493-15272-ND | 0,88000 € | Upgrade |
| UPA0J152MPD | Nichicon | 0 | UPA0J152MPD-ND | 0,18685 € | Upgrade |
| 10ZLH1500MEFC8X20 | Rubycon | 5.241 | 1189-1717-ND | 0,54000 € | Upgrade |
| 10ZLS1500MEFC8X20 | Rubycon | 227 | 1189-2562-ND | 0,64000 € | Upgrade |
| 6.3ZLH1500MEFC8X20 | Rubycon | 830 | 1189-2352-ND | 0,67000 € | Upgrade |













