Upgrade
Similar
Similar
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar




UHM1C471MPD | |
|---|---|
DigiKey Part Number | UHM1C471MPD-ND |
Manufacturer | |
Manufacturer Product Number | UHM1C471MPD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHM1C471MPD Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 30 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1C471MPD | Nichicon | 4.719 | 493-15326-ND | 0,82000 € | Upgrade |
| UHD1C471MPD | Nichicon | 1.996 | 493-15195-ND | 0,49000 € | Similar |
| UHD1C471MPD6 | Nichicon | 541 | 493-16777-ND | 0,52000 € | Similar |
| UHE1C471MPD | Nichicon | 2.514 | 493-1522-ND | 0,53000 € | Similar |
| UHE1C471MPD6 | Nichicon | 31.024 | 493-1523-ND | 0,53000 € | Similar |













