Upgrade
Upgrade
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar




UHM1C272MHD | |
|---|---|
DigiKey Part Number | UHM1C272MHD-ND |
Manufacturer | |
Manufacturer Product Number | UHM1C272MHD |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHM1C272MHD Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 10 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1C272MHD | Nichicon | 800 | 493-6845-ND | 1,50000 € | Upgrade |
| UPA1C272MHD | Nichicon | 0 | UPA1C272MHD-ND | 0,51064 € | Upgrade |
| UHE1C272MHD | Nichicon | 104 | 493-1534-ND | 1,43000 € | Similar |
| UHE1C272MHD6 | Nichicon | 307 | 493-1535-ND | 1,39000 € | Similar |
| EKZH160ELL272MK25S | Chemi-Con | 1.487 | 565-EKZH160ELL272MK25S-ND | 1,82000 € | Direct |














