UHM1A182MPD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 981
Unit Price: 0,90000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,34305 €
Datasheet

Similar


Nichicon
In Stock: 1.294
Unit Price: 1,01000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,33403 €
Datasheet

Upgrade


Rubycon
In Stock: 328
Unit Price: 0,67000 €
Datasheet

Upgrade


Rubycon
In Stock: 258
Unit Price: 0,90000 €
Datasheet

Upgrade


Rubycon
In Stock: 841
Unit Price: 0,73000 €
Datasheet

Upgrade


Rubycon
In Stock: 864
Unit Price: 0,85000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.711
Unit Price: 1,07000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 3.934
Unit Price: 0,99000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 3.965
Unit Price: 1,00000 €
Datasheet

Similar


Panasonic Industry
In Stock: 542
Unit Price: 1,03000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.145
Unit Price: 1,05000 €
Datasheet
1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHM1A182MPD

DigiKey Part Number
UHM1A182MPD-ND
Manufacturer
Manufacturer Product Number
UHM1A182MPD
Description
CAP ALUM 1800UF 20% 10V RADIAL
Customer Reference
Detailed Description
1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHM1A182MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Impedance
13 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes