UHM1A102MPD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,16410 €
Datasheet

Similar


Nichicon
In Stock: 2.318
Unit Price: 0,56000 €
Datasheet

Similar


Nichicon
In Stock: 2.658
Unit Price: 0,70000 €
Datasheet

Similar


Nichicon
In Stock: 1.659
Unit Price: 0,66000 €
Datasheet

Similar


Nichicon
In Stock: 2.805
Unit Price: 0,71000 €
Datasheet

Similar


Nichicon
In Stock: 1.057
Unit Price: 0,85000 €
Datasheet

Similar


Nichicon
In Stock: 268
Unit Price: 0,66000 €
Datasheet

Direct


Rubycon
In Stock: 765
Unit Price: 0,62000 €
Datasheet

Direct


KEMET
In Stock: 5.320
Unit Price: 0,46000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,50450 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,47144 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,49759 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 6.477
Unit Price: 0,66000 €
Datasheet

Upgrade


Rubycon
In Stock: 370
Unit Price: 0,40000 €
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UHM1A102MPD

DigiKey Part Number
UHM1A102MPD-ND
Manufacturer
Manufacturer Product Number
UHM1A102MPD
Description
CAP ALUM 1000UF 20% 10V RADIAL
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHM1A102MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Impedance
25 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes