Direct
Direct
Direct




UHE2A821MHT | |
|---|---|
DigiKey Part Number | UHE2A821MHT-ND |
Manufacturer | |
Manufacturer Product Number | UHE2A821MHT |
Description | CAP ALUM 820UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE2A821MHT Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.853 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.47 A @ 100 kHz |
Part Status Obsolete | Impedance 36 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.575" (40.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE2A821MHD | Nichicon | 2.949 | 493-1686-ND | 3,31000 € | Direct |
| UHW2A821MHD6 | Nichicon | 135 | 493-14593-ND | 4,32000 € | Direct |
| EKZN101ELL821MMP1S | Chemi-Con | 1.425 | 565-4152-ND | 3,77000 € | Direct |




