UHE1V222MHT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 11.361
Unit Price: 2,07000 €
Datasheet

Direct


Nichicon
In Stock: 434
Unit Price: 2,22000 €
Datasheet

Similar


Nichicon
In Stock: 4.035
Unit Price: 1,94000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 5.810
Unit Price: 1,92000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 2,42000 €
Datasheet
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1V222MHT

DigiKey Part Number
UHE1V222MHT-ND
Manufacturer
Manufacturer Product Number
UHE1V222MHT
Description
CAP ALUM 2200UF 20% 35V RADIAL
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1V222MHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.76 A @ 120 Hz
Ripple Current @ High Frequency
3.45 A @ 100 kHz
Impedance
17 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes