Direct
Direct
Direct
Direct
Similar




UHE1V152MHT | |
|---|---|
DigiKey Part Number | UHE1V152MHT-ND |
Manufacturer | |
Manufacturer Product Number | UHE1V152MHT |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V152MHT Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.304 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.88 A @ 100 kHz |
Part Status Obsolete | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.398" (35.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1V152MHD | Nichicon | 195 | 493-1592-ND | 1,61000 € | Direct |
| EEU-FR1V152L | Panasonic Industry | 873 | P14447-ND | 1,85000 € | Direct |
| EEU-FS1V152 | Panasonic Industry | 2.004 | P122408-ND | 1,66000 € | Direct |
| EKY-350ELL152MK35S | Chemi-Con | 65 | 565-EKY-350ELL152MK35S-ND | 1,71000 € | Direct |
| EEU-FM1V152L | Panasonic Industry | 8.242 | P12409-ND | 1,92000 € | Similar |






