Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UHE1H331MPD1AA | |
|---|---|
DigiKey Part Number | UHE1H331MPD1AA-ND |
Manufacturer | |
Manufacturer Product Number | UHE1H331MPD1AA |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.008 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.44 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1H331MPD | Nichicon | 6.403 | 493-1612-ND | 0,87000 € | Parametric Equivalent |
| UHE1H331MPD1CA | Nichicon | 0 | UHE1H331MPD1CA-ND | 0,27712 € | Parametric Equivalent |
| UHE1H331MPD1TD | Nichicon | 1.675 | 493-15247-1-ND | 0,87000 € | Parametric Equivalent |
| UHW1J331MPD | Nichicon | 0 | 493-17830-ND | 1,40000 € | Parametric Equivalent |
| UHW1J331MPD1TD | Nichicon | 827 | 493-14598-1-ND | 1,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,27712 € | 166,27 € |
| Unit Price without VAT: | 0,27712 € |
|---|---|
| Unit Price with VAT: | 0,32977 € |










