Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

50ZLH330MEFCT810X23 | |
|---|---|
DigiKey Part Number | 50ZLH330MEFCT810X23-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50ZLH330MEFCT810X23 |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZLH330MEFCT810X23 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.029 A @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 28 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLH330MEFC10X23 | Rubycon | 3.508 | 1189-2328-ND | 0,73000 € | Parametric Equivalent |
| 63ZLH330MEFC10X23 | Rubycon | 7.556 | 1189-1766-ND | 0,85000 € | Parametric Equivalent |
| 63ZLH330MEFCT810X23 | Rubycon | 4.414 | 1189-63ZLH330MEFCT810X23CT-ND | 1,06000 € | Parametric Equivalent |
| EEU-FS1J331LB | Panasonic Industry | 2.135 | P123403CT-ND | 1,35000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24143 € | 241,43 € |
| Unit Price without VAT: | 0,24143 € |
|---|---|
| Unit Price with VAT: | 0,28730 € |




