UHE1E472MHT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 8.638
Unit Price: 2,87000 €
Datasheet

Direct


Chemi-Con
In Stock: 842
Unit Price: 2,78000 €
Datasheet
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1E472MHT

DigiKey Part Number
UHE1E472MHT-ND
Manufacturer
Manufacturer Product Number
UHE1E472MHT
Description
CAP ALUM 4700UF 20% 25V RADIAL
Customer Reference
Detailed Description
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1E472MHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.264 A @ 120 Hz
Ripple Current @ High Frequency
4.08 A @ 100 kHz
Impedance
13 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes