Direct
Direct
Direct
Similar
Similar




UHE1C122MPT | |
|---|---|
DigiKey Part Number | UHE1C122MPT-ND |
Manufacturer | |
Manufacturer Product Number | UHE1C122MPT |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1C122MPT Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.32 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Obsolete | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1C122MPD | Nichicon | 214 | 493-1528-ND | 1,11000 € | Direct |
| UHW1C122MPD | Nichicon | 26 | 493-6949-ND | 0,90000 € | Direct |
| EEU-FS1C122 | Panasonic Industry | 554 | P122380-ND | 0,93000 € | Direct |
| EEU-FM1C122L | Panasonic Industry | 1.129 | P12367-ND | 0,99000 € | Similar |
| EEU-FM1C122LB | Panasonic Industry | 1.787 | P19699CT-ND | 1,01000 € | Similar |





